The XC4008E-3PC84I is a quad-voltage field programmable gate array (FPGA) from Xilinx. It has 84 terminals in a quad terminal position and is packaged in a plastic LCC-84 package. The device operates within a supply voltage range of 4.5V to 5.5V and has a maximum clock frequency of 125MHz. It features 144 inputs and 144 outputs.
Xilinx XC4008E-3PC84I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 144 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 144 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4008E-3PC84I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.