The XC4010-5PG191C is a field programmable gate array (FPGA) from Xilinx, operating at a maximum temperature of 85 degrees Celsius. It features 191 terminals, arranged in a perpendicular configuration, and measures 47.244mm in width and length. The device requires a supply voltage between 4.75V and 5.25V, and can operate at a maximum clock frequency of 133.3 MHz. It has 160 inputs and 160 outputs, and is packaged in a PGA191M, 18x18mm format.
Xilinx XC4010-5PG191C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 191 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P191 |
| Width | 47.244 |
| Length | 47.244 |
| Pin Count | 191 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 160 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010-5PG191C to view detailed technical specifications.
No datasheet is available for this part.