The XC4010-6CB196M is a quad 5V field programmable gate array (FPGA) with a maximum operating temperature of 125 degrees Celsius. It features 196 terminals and a quad terminal position. The device is packaged in a 196-pin S-CQFP-F196 package and has a temperature grade of military. The FPGA operates at a supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. It has 160 outputs and 160 inputs, and can operate at a clock frequency of up to 90.9 MHz.
Xilinx XC4010-6CB196M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 196 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F196 |
| Width | 34.29 |
| Length | 34.29 |
| Pin Count | 196 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 90.9 |
| Number of Inputs | 160 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010-6CB196M to view detailed technical specifications.
No datasheet is available for this part.