The XC4010E-1PG191C is a field programmable gate array from Xilinx, operating within a temperature range of 0°C to 85°C. It has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device features 191 terminals, arranged in a perpendicular configuration, and is packaged in a 47.244mm x 47.244mm HPGA with 18x18 pin layout.
Xilinx XC4010E-1PG191C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 191 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P191 |
| Width | 47.244 |
| Length | 47.244 |
| Pin Count | 191 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 160 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010E-1PG191C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.