The XC4010E-3BG225C is a 225-pin BGA Field Programmable Gate Array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 160 inputs and 160 outputs, and it can handle a maximum clock frequency of 125MHz. It is powered by a 5V supply voltage, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The package type is plastic BGA-225.
Xilinx XC4010E-3BG225C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 225 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 27 |
| Length | 27 |
| Pin Count | 225 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 160 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010E-3BG225C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.