The XC4010E is a 5V field programmable gate array with 84 terminals and a maximum operating temperature of 85 degrees Celsius. It has a quad terminal position and is packaged in a plastic LCC-84 package. The device operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 125 MHz. It features 160 inputs and 160 outputs.
Xilinx XC4010E-3PC84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 160 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4010E-3PC84C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.