Xilinx XC40110XV-09BG560I technical specifications.
| Number of Terminals | 560 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 225 |
| Number of Inputs | 448 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC40110XV-09BG560I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.