The XC4013D-5PQ208I is a Field Programmable Gate Array (FPGA) from Xilinx, designed for industrial temperature operation. It has a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V to 5.5V. The device features 208 terminals, with a quad terminal position and a JEDEC package code of S-PQFP-G208. It measures 28mm in width and length, and has a pin count of 208. The XC4013D-5PQ208I operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications.
Xilinx XC4013D-5PQ208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 133.3 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013D-5PQ208I to view detailed technical specifications.
No datasheet is available for this part.