Xilinx XC4013XL-08HT176I technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Supply Voltage-Nom | 3.3 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 238 |
| Number of Inputs | 192 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XL-08HT176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.