The XC4013XL-09PQ208C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 208 terminals and a quad terminal position. The device is packaged in a S-PQFP-G208 package, measuring 28mm in width and 28mm in length. It operates within a supply voltage range of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The XC4013XL-09PQ208C has 192 inputs and 192 outputs, with a maximum clock frequency of 217 MHz.
Xilinx XC4013XL-09PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XL-09PQ208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.