The XC4013XL-3BG256C is a 256-pin field programmable gate array from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device has 192 outputs and 192 inputs, with a maximum clock frequency of 166 MHz. It is packaged in a plastic BGA-256 package.
Xilinx XC4013XL-3BG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 192 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 192 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4013XL-3BG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.