The XC40150XV-07HQ240C is a 240-pin QFP Field Programmable Gate Array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 448 inputs and 448 outputs, and can run at a maximum clock frequency of 296MHz. It is powered by a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.3V and 2.7V, respectively.
Xilinx XC40150XV-07HQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 296 |
| Number of Inputs | 448 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC40150XV-07HQ240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.