Xilinx XC40150XV-08PG559I technical specifications.
| Number of Terminals | 559 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P559 |
| Width | 57.404 |
| Length | 57.404 |
| Pin Count | 559 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 258 |
| Number of Inputs | 448 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC40150XV-08PG559I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.