The XC40200XV-08BG432I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 432 terminals on the bottom, packaged in a 40x40mm 432-ball BGA. It operates within a supply voltage range of 2.3V to 2.7V and has a maximum clock frequency of 258MHz. The device has 448 inputs and 448 outputs. It is designed for use in a variety of applications requiring high-performance digital logic.
Xilinx XC40200XV-08BG432I technical specifications.
| Number of Terminals | 432 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 258 |
| Number of Inputs | 448 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC40200XV-08BG432I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.