Field Programmable Gate Array, 784 CLBs, 13000 Gates, 166MHz, 784-Cell, CMOS, PQFP240, QFP-240
Xilinx XC4020E-1HQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 224 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 224 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4020E-1HQ240I to view detailed technical specifications.
No datasheet is available for this part.