The XC4028EX-4PG299C is a 299-pin field programmable gate array from Xilinx, operating at a supply voltage of 5V and a maximum clock frequency of 143MHz. It has a temperature grade of OTHER and a package type of HPGA, PGA299,20X20. The device is designed to operate within a temperature range of 0-85°C. It features 256 inputs and 256 outputs, with a perpendicular terminal position.
Xilinx XC4028EX-4PG299C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 299 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P299 |
| Width | 52.324 |
| Length | 52.324 |
| Pin Count | 299 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 143 |
| Number of Inputs | 256 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028EX-4PG299C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.