The XC4028XL-2HQ304I is a 304-terminal quad field programmable gate array (FPGA) from Xilinx. It operates at a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device features 256 inputs and 256 outputs, with a maximum clock frequency of 179MHz. It is packaged in a high-quality flip-chip pin grid array (HQFP-304) with a width and length of 40mm. The FPGA is suitable for a variety of applications, including digital signal processing and high-speed data processing.
Xilinx XC4028XL-2HQ304I technical specifications.
| Number of Terminals | 304 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G304 |
| Width | 40 |
| Length | 40 |
| Pin Count | 304 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 256 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028XL-2HQ304I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.