The XC4028XL-3BG352I is a Field Programmable Gate Array from Xilinx, packaged in a 352-pin S-PBGA-B352. It operates at a supply voltage of 3.3V, with a maximum clock frequency of 166MHz. The device has 256 inputs and 256 outputs, and is suitable for a variety of applications. The package type is PLASTIC, BGA-352, with a width and length of 35mm. The device is designed for use in a bottom-terminal position.
Xilinx XC4028XL-3BG352I technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 256 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028XL-3BG352I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.