This Xilinx field programmable gate array features 299 terminals and operates within a temperature range of 0 to 85°C. It is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has 256 inputs and 256 outputs, with a maximum clock frequency of 166 MHz.
Xilinx XC4028XL-3PG299C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 299 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P299 |
| Width | 52.324 |
| Length | 52.324 |
| Pin Count | 299 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 256 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028XL-3PG299C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.