The XC4028XLA-09BG256I is a 256-terminal BGA Field Programmable Gate Array (FPGA) from Xilinx, operating within a 3.3V supply voltage range of 3V to 3.6V. It features a maximum clock frequency of 227MHz and supports 256 inputs and 256 outputs. The device is packaged in a plastic BGA-256 package, measuring 27mm in width and length. It is suitable for use in a variety of applications requiring high-performance digital logic and signal processing.
Xilinx XC4028XLA-09BG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 256 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 256 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4028XLA-09BG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.