The XC4036XL-3HQ304I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 304 terminals in a quad position QUAD package. It operates within a supply voltage range of 3V to 3.6V and has a maximum clock frequency of 166MHz. The device has 288 outputs and 288 inputs, making it suitable for complex digital logic applications. The FPGA is packaged in a 40mm x 40mm HQFP-304 package, suitable for surface mount applications.
Xilinx XC4036XL-3HQ304I technical specifications.
| Number of Terminals | 304 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G304 |
| Width | 40 |
| Length | 40 |
| Pin Count | 304 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 288 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 288 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4036XL-3HQ304I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.