The XC4052XLA-07HQ208C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a quad configuration with 208 terminals in a QFP-208 package. It operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 3.3V, minimum of 3V, and maximum of 3.6V. The device has 160 outputs and 160 inputs, with a maximum clock frequency of 294 MHz.
Xilinx XC4052XLA-07HQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 160 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4052XLA-07HQ208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.