The XC4085XL-3PG559C is a Field Programmable Gate Array from Xilinx. It features 559 terminals in a perpendicular configuration and operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. It supports clock frequencies up to 166MHz and has 448 inputs and outputs.
Xilinx XC4085XL-3PG559C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 559 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P559 |
| Width | 57.404 |
| Length | 57.404 |
| Pin Count | 559 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 448 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4085XL-3PG559C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.