The XC4085XLA-09BG352C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 352-pin Ball Grid Array (BGA). It operates over a temperature range of 0 to 85°C and is supplied with a nominal voltage of 3.3V. The device has 289 inputs and 289 outputs, with a maximum clock frequency of 227 MHz.
Xilinx XC4085XLA-09BG352C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 289 |
| Clock Frequency-Max | 227 |
| Number of Inputs | 289 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4085XLA-09BG352C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.