Xilinx XC4VFX12-11SF363C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 363 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B363 |
| Width | 17 |
| Length | 17 |
| Pin Count | 363 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 240 |
| Clock Frequency-Max | 1181 |
| Number of Inputs | 240 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX12-11SF363C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.