The XC4VFX40-10FF1152C is a 1152-pin field-programmable gate array from Xilinx, operating within a supply voltage range of 1.14-1.26V. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is packaged in a 35x35mm S-PBGA-B1152 package with 448 inputs and 448 outputs. It can operate at a maximum clock frequency of 1028 MHz.
Xilinx XC4VFX40-10FF1152C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 448 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX40-10FF1152C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.