The XC4VFX40-10FF1152I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1152 terminals positioned on the bottom. It operates within a supply voltage range of 1.14 to 1.26V, with a nominal supply voltage of 1.2V. The device has 448 inputs and 448 outputs, and can handle clock frequencies up to 1028 MHz. The FPGA is packaged in a 35x35mm S-PBGA-B1152 package type, which is a type of flip-chip ball grid array. It is suitable for use in a variety of applications requiring high-performance digital logic and signal processing.
Xilinx XC4VFX40-10FF1152I technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 448 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX40-10FF1152I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.