The XC4VFX40-10FF672C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 672-pin S-PBGA-B672 package. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 352 inputs and 352 outputs, with a maximum clock frequency of 1028 MHz. It requires a supply voltage of 1.14 to 1.26 volts. The FPGA is suitable for high-performance applications, with a wide range of interfaces and peripherals.
Xilinx XC4VFX40-10FF672C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 352 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 352 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX40-10FF672C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.