The XC4VFX40-11FFG1152I is a 1152-pin Field Programmable Gate Array (FPGA) from Xilinx. It features 448 inputs and 448 outputs, with a maximum clock frequency of 1181 MHz. The device operates within a supply voltage range of 1.14 to 1.26V. It is packaged in a lead-free, 1152-ball Flip-Chip Ball Grid Array (FBGA) with a size of 35mm by 35mm.
Xilinx XC4VFX40-11FFG1152I technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 1181 |
| Number of Inputs | 448 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX40-11FFG1152I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.