The XC4VFX40-11FFG672C is a Field Programmable Gate Array (FPGA) from Xilinx. It features a JEDEC Package Code of S-PBGA-B672 and a lead-free package type. The device operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. It supports a maximum clock frequency of 1181MHz and has 352 inputs and 352 outputs.
Xilinx XC4VFX40-11FFG672C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 352 |
| Clock Frequency-Max | 1181 |
| Number of Inputs | 352 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VFX40-11FFG672C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.