Xilinx XC4VFX60-11FF672I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 352 |
| Number of Logic Blocks (LABs) | 6320 |
| Number of Logic Elements/Cells | 56880 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| RAM Size | 4276224b |
| RoHS Compliant | No |
| Series | Virtex®-4 FX |
| Speed Grade | 11 |
| RoHS | Not Compliant |
Download the complete datasheet for Xilinx XC4VFX60-11FF672I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.