The XC4VLX100-10FFG1148I is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 1148 terminals on the bottom of a 35x35mm LEAD FREE FBGA package. It operates within a supply voltage range of 1.14 to 1.26V and supports up to 768 outputs and 768 inputs. The device can handle clock frequencies of up to 1028 MHz.
Xilinx XC4VLX100-10FFG1148I technical specifications.
| Number of Terminals | 1148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 768 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 768 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX100-10FFG1148I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.