The XC4VLX40-11FFG1148C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 1.2V, with a minimum of 1.14V and a maximum of 1.26V. This device features 1148 pins and is packaged in a lead-free, 1148-pin Flip-Chip Ball Grid Array (FBGA). The FPGA has 640 outputs and 640 inputs, with a maximum clock frequency of 1205 MHz.
Xilinx XC4VLX40-11FFG1148C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1148 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 640 |
| Clock Frequency-Max | 1205 |
| Number of Inputs | 640 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX40-11FFG1148C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.