The XC4VLX60-12FF1148I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 1148-pin S-PBGA-B1148 package. It operates within a supply voltage range of 1.14V to 1.26V, with a nominal voltage of 1.2V. The FPGA is mounted on a 35 x 35 mm board with a 1 mm pitch, conforming to the MS-034-AAR-1 and FBGA-1148 standards. It is suitable for use in a variety of applications, including those requiring high-density logic and digital signal processing.
Xilinx XC4VLX60-12FF1148I technical specifications.
| Number of Terminals | 1148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VLX60-12FF1148I to view detailed technical specifications.
No datasheet is available for this part.