The XC4VSX35-10FFG668I is a 668-pin field-programmable gate array from Xilinx, featuring a supply voltage range of 1.14 to 1.26V and a maximum clock frequency of 1028MHz. It is packaged in a lead-free, 668-ball flip-chip ball grid array (FBGA-668). The device has 448 inputs and 448 outputs, and is suitable for use in a variety of applications requiring high-performance digital logic. Operating temperature range is not specified.
Xilinx XC4VSX35-10FFG668I technical specifications.
| Number of Terminals | 668 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 27 |
| Length | 27 |
| Pin Count | 668 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 448 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VSX35-10FFG668I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.