The XC4VSX35-12FF668I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 27 x 27 mm, 1 mm pitch S-PBGA-B668 package. It has 668 terminals positioned on the bottom and operates within a supply voltage range of 1.14V to 1.26V, with a nominal voltage of 1.2V. This FPGA is designed for use in a variety of applications, including those requiring high-density logic and programmable interconnects.
Xilinx XC4VSX35-12FF668I technical specifications.
| Number of Terminals | 668 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 27 |
| Length | 27 |
| Pin Count | 668 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4VSX35-12FF668I to view detailed technical specifications.
No datasheet is available for this part.