This 100-pin TQFP FPGA from Xilinx operates within a temperature range of 0 to 85°C and has a maximum clock frequency of 83MHz. It is powered by a 5V supply voltage, with a nominal value of 5V and a tolerance of ±0.25V. The device has 84 inputs and 84 outputs, with a total of 100 terminals in a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5202-3VQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 84 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5202-3VQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.