The XC5204-4TQ144C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 4.75 to 5.25V and has a maximum operating temperature of 85°C. The device is packaged in a 144-pin TQFP package. It has 124 inputs and 124 outputs, with a maximum clock frequency of 83 MHz. The FPGA is designed for use in a variety of applications, including those requiring high-speed digital signal processing and data processing.
Xilinx XC5204-4TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 124 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 124 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5204-4TQ144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.