The XC5215-6HQ208I is a 208-pin quad S-PQFP-G208 field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 83MHz. The device features 244 inputs and 244 outputs. It is packaged in a QFP-208 format.
Xilinx XC5215-6HQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 244 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 244 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5215-6HQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.