Xilinx XC5VFX100T-1FFG1738C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1738 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1738 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1738 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 680 |
| Number of Inputs | 680 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VFX100T-1FFG1738C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.