The XC5VFX100T-2FFG1738I is a Field Programmable Gate Array (FPGA) from Xilinx with 100,000 gates. It operates over a temperature range of -40 to 100 degrees Celsius. The device has 1738 terminals, with 680 outputs and 680 inputs. It is supplied with a nominal voltage of 1V, with a minimum of 0.95V and a maximum of 1.05V. The FPGA is packaged in a BGA-1738 package with a width and length of 42.5mm.
Xilinx XC5VFX100T-2FFG1738I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1738 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1738 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1738 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 680 |
| Number of Inputs | 680 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VFX100T-2FFG1738I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.