Xilinx XC5VLX110-3FFG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Number of Outputs | 800 |
| Clock Frequency-Max | 710 |
| Number of Inputs | 800 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX110-3FFG676I to view detailed technical specifications.
No datasheet is available for this part.