The XC5VLX155-2FFG1760I is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 1760 terminals in a 42.5mm x 42.5mm BGA package. It operates within a temperature range of -40°C to 100°C, suitable for industrial applications. The device has 800 outputs and 800 inputs, with a nominal supply voltage of 1V, a minimum of 0.95V, and a maximum of 1.05V.
Xilinx XC5VLX155-2FFG1760I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1760 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1760 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 800 |
| Number of Inputs | 800 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX155-2FFG1760I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.