Xilinx XC5VLX50-3FF1153I technical specifications.
| Number of Terminals | 1153 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1153 |
| Number of Outputs | 560 |
| Clock Frequency-Max | 710 |
| Number of Inputs | 560 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX50-3FF1153I to view detailed technical specifications.
No datasheet is available for this part.