
The XC5VLX85T-2FFG1136I is a Field Programmable Gate Array (FPGA) from Xilinx. It features 6480 Logic Blocks (LABs), 82944 Logic Elements/Cells, and 480 I/Os. The device has a RAM size of 3981312 bits and operates within a temperature range of -40°C to 100°C. It is packaged in a FCBGA package and is RoHS compliant.
Xilinx XC5VLX85T-2FFG1136I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 480 |
| Number of Logic Blocks (LABs) | 6480 |
| Number of Logic Elements/Cells | 82944 |
| Package Quantity | 1 |
| RAM Size | 3981312b |
| RoHS Compliant | Yes |
| Series | Virtex®-5 LXT |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Xilinx XC5VLX85T-2FFG1136I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
