Xilinx XC5VLX85T-3FFG1136C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 480 |
| Number of Logic Blocks (LABs) | 6480 |
| Number of Logic Elements/Cells | 82944 |
| Operating Supply Voltage | 1V |
| Package Quantity | 1 |
| RAM Size | 3981312b |
| RoHS Compliant | Yes |
| Series | Virtex®-5 LXT |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Xilinx XC5VLX85T-3FFG1136C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
