Xilinx XC5VSX50T-2FFG665I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 360 |
| Number of Logic Blocks (LABs) | 4080 |
| Number of Logic Elements/Cells | 52224 |
| Package Quantity | 1 |
| RAM Size | 4866048b |
| RoHS Compliant | Yes |
| Series | Virtex®-5 SXT |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Xilinx XC5VSX50T-2FFG665I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
