The XC5VTX240T-1FF1759I is an industrial-grade field-programmable gate array (FPGA) with 1759 terminals, 680 outputs, and 680 inputs. It operates within a temperature range of -40°C to 100°C. The device is packaged in a 42.5mm x 42.5mm S-PBGA-B1759 package with terminals positioned on the bottom. The FPGA requires a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.95V and 1.05V, respectively.
Xilinx XC5VTX240T-1FF1759I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1759 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1759 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1759 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 680 |
| Number of Inputs | 680 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VTX240T-1FF1759I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.