
Field Programmable Gate Array (FPGA) with 101,261 logic cells and 126,576 registers, built on 45nm process technology. Features 4824 Kbit RAM, 180 dedicated DSP blocks, and 360 18x18 multipliers. Offers 160 user I/Os and 18 DLLs/PLLs. This surface-mount device is housed in a 225-pin Chip Scale Ball Grid Array (CSBGA) package measuring 13mm x 13mm with a 0.8mm pin pitch. Operates across a temperature range of -40°C to 100°C.
Xilinx XC6SLX100-2CSG225I technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSBGA |
| Package Description | Chip Scale Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 225 |
| PCB | 225 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Spartan®-6 LX |
| Maximum Number of User I/Os | 160 |
| Number of Registers | 126576 |
| RAM Bits | 4824Kbit |
| Device Logic Cells | 101261 |
| Process Technology | 45nm |
| Number of Multipliers | 360 (18x18) |
| Programmability | Yes |
| Transceiver Speed | 3.2Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 180 |
| Speed Grade | 2 |
| Device Number of DLLs/PLLs | 18 |
| Total Number of Block RAM | 268 |
| Cage Code | 68994 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Xilinx XC6SLX100-2CSG225I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.