Xilinx XC6SLX150-2CS484I technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Number of Outputs | 338 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 338 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX150-2CS484I to view detailed technical specifications.
No datasheet is available for this part.